
ZX10E10A01 | |
|---|---|
DigiKey Part Number | 480-2339-ND |
Manufacturer | |
Manufacturer Product Number | ZX10E10A01 |
Description | SWITCH SNAP ACT SPDT 100MA 48V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 48 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | - | |
Operating Force | 150gf | |
Release Force | 20gf | |
Operating Position | 0.276" (7.0mm) | |
Pretravel | 0.051" (1.3mm) | |
Differential Travel | 0.012" (0.3mm) | |
Overtravel | 0.008" (0.2mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.75240 | kr.9,752.40 |
| Unit Price without VAT: | kr.9.75240 |
|---|---|
| Unit Price with VAT: | kr.12.19050 |











