
ZV50E10B01 | |
|---|---|
DigiKey Part Number | 480-2354-ND |
Manufacturer | |
Manufacturer Product Number | ZV50E10B01 |
Description | SWITCH SNAP ACTION SPDT 6A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 50gf |
Series | Release Force 10gf |
Packaging Bulk | Operating Position 0.465" (11.8mm) |
Part Status Obsolete | Pretravel 0.180" (4.6mm) |
Circuit SPDT | Differential Travel 0.032" (0.81mm) |
Switch Function On-Mom | Overtravel 0.035" (0.9mm) |
Current Rating (Amps) 6A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB2CA1LB | ZF Electronics | 0 | DB2CA1LB-ND | kr.11.32579 | Similar |
| DC1C-A1LB | ZF Electronics | 0 | CH291-ND | kr.26.65461 | Similar |
| LCA10150T09SC | C&K | 1.704 | CKN10035-ND | kr.32.59000 | Similar |




