
ZM50E70E01 | |
|---|---|
DigiKey Part Number | ZM50E70E01-ND |
Manufacturer | |
Manufacturer Product Number | ZM50E70E01 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.110" (2.8mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 35gf |
Series | Release Force 8.000gf |
Packaging Bulk | Operating Position 0.594" (15.1mm) |
Part Status Obsolete | Pretravel 0.205" (5.2mm) |
Circuit SPDT | Differential Travel 0.035" (0.9mm) |
Switch Function On-Mom | Overtravel 0.025" (0.6mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Lever, Simulated Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |

