
ZM50E10F01 | |
|---|---|
DigiKey Part Number | 480-5336-ND |
Manufacturer | |
Manufacturer Product Number | ZM50E10F01 |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 35gf |
Series | Release Force 8.000gf |
Packaging Bulk | Operating Position 0.689" (17.5mm) |
Part Status Active | Pretravel 0.150" (3.8mm) |
Circuit SPDT | Differential Travel 0.030" (0.76mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 5A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.20000 | kr.18.20 |
| 10 | kr.15.05800 | kr.150.58 |
| 25 | kr.13.96560 | kr.349.14 |
| 50 | kr.13.19360 | kr.659.68 |
| 100 | kr.12.46380 | kr.1,246.38 |
| 250 | kr.11.56136 | kr.2,890.34 |
| 500 | kr.10.93650 | kr.5,468.25 |
| Unit Price without VAT: | kr.18.20000 |
|---|---|
| Unit Price with VAT: | kr.22.75000 |

