Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM50E10D01

DigiKey Part Number
ZM50E10D01-ND
Manufacturer
Manufacturer Product Number
ZM50E10D01
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
25gf
Series
Release Force
6.000gf
Packaging
Bulk
Operating Position
0.350" (8.9mm)
Part Status
Active
Pretravel
0.240" (6.1mm)
Circuit
SPDT
Overtravel
0.030" (0.76mm)
Switch Function
On-Mom
Mechanical Life
10,000,000 Cycles
Current Rating (Amps)
5A (AC)
Electrical Life
6,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-40°C ~ 120°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.10.22325kr.10,223.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.22325
Unit Price with VAT:kr.12.77906