Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM50E10B01

DigiKey Part Number
480-ZM50E10B01-ND
Manufacturer
Manufacturer Product Number
ZM50E10B01
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ZM50E10B01 Models
Product Attributes
Filter Similar Products
Category
Termination Style
Solder Lug
Manufacturer
Honeywell Sensing and Productivity Solutions
Ingress Protection
IP40
Series
Operating Force
40gf
Packaging
Bulk
Release Force
6.000gf
Part Status
Active
Pretravel
0.140" (3.6mm)
Circuit
SPDT
Differential Travel
0.031" (0.8mm)
Switch Function
On-Mom
Overtravel
0.024" (0.6mm)
Current Rating (Amps)
5A (AC)
Mechanical Life
5,000,000 Cycles
Voltage Rating - AC
125 V
Operating Temperature
-40°C ~ 125°C
Actuator Type
Lever, Straight
Base Product Number
Mounting Type
Chassis Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.200kr.10.77800kr.12,933.60
Manufacturers Standard Package
Unit Price without VAT:kr.10.77800
Unit Price with VAT:kr.13.47250