Switch SPDT Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Switch SPDT Chassis Mount
ZM50E10A01
ZM50E10A01

ZM50E10A01

DigiKey Part Number
480-2347-ND
Manufacturer
Manufacturer Product Number
ZM50E10A01
Description
SWITCH SNAP ACTION SPDT 5A 125V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder Lug
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
146gf
Series
Release Force
35gf
Packaging
Bulk
Operating Position
0.449" (11.4mm)
Part Status
Active
Pretravel
0.043" (1.1mm)
Circuit
SPDT
Differential Travel
0.008" (0.2mm)
Switch Function
On-Mom
Overtravel
0.015" (0.4mm)
Current Rating (Amps)
5A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-40°C ~ 120°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DC1C-A1AAZF Electronics13.346CH290-NDkr.35.95000Similar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.47000kr.15.47
10kr.12.80700kr.128.07
25kr.11.87600kr.296.90
50kr.11.22060kr.561.03
100kr.10.60050kr.1,060.05
250kr.9.83284kr.2,458.21
500kr.9.28912kr.4,644.56
1.000kr.9.19300kr.9,193.00
Manufacturers Standard Package
Unit Price without VAT:kr.15.47000
Unit Price with VAT:kr.19.33750