
VG481V1 | |
|---|---|
DigiKey Part Number | 480-VG481V1-ND |
Manufacturer | |
Manufacturer Product Number | VG481V1 |
Description | SEN HALL OPEN COLLECTOR PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Hall Effect Sensor Magnet Open Collector PC Pin TO-226-3, TO-92-3 Short Body |
Datasheet | Datasheet |
EDA/CAD Models | VG481V1 Models |
Category | Actuator Material Magnet |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style PC Pin |
Packaging Bulk | Frequency 10 kHz |
Part Status Active | Voltage - Supply 4V ~ 24V |
Type Hall Effect Sensor | Operating Temperature -40°C ~ 150°C |
Output Type Open Collector | Package / Case TO-226-3, TO-92-3 Short Body |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.50000 | kr.35.50 |
| 5 | kr.31.82600 | kr.159.13 |
| 10 | kr.30.45100 | kr.304.51 |
| 25 | kr.28.81640 | kr.720.41 |
| 50 | kr.27.70460 | kr.1,385.23 |
| 100 | kr.26.68570 | kr.2,668.57 |
| 500 | kr.24.64156 | kr.12,320.78 |
| 1.000 | kr.23.88183 | kr.23,881.83 |
| Unit Price without VAT: | kr.35.50000 |
|---|---|
| Unit Price with VAT: | kr.44.37500 |


