
V7-7B10D8-274 | |
|---|---|
DigiKey Part Number | 480-5295-ND |
Manufacturer | |
Manufacturer Product Number | V7-7B10D8-274 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 141gf |
Series | Release Force 28gf |
Packaging Bulk | Operating Position 0.730" (18.5mm) |
Part Status Active | Pretravel 0.110" (2.8mm) |
Circuit SPDT | Differential Travel 0.032" (0.81mm) |
Switch Function On-Mom | Overtravel 0.075" (1.9mm) |
Current Rating (Amps) 11A (AC), 500mA (DC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 100,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -40°C ~ 85°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.90000 | kr.71.90 |
| 10 | kr.59.48800 | kr.594.88 |
| 25 | kr.55.18080 | kr.1,379.52 |
| 50 | kr.52.13120 | kr.2,606.56 |
| 200 | kr.49.45835 | kr.9,891.67 |
| Unit Price without VAT: | kr.71.90000 |
|---|---|
| Unit Price with VAT: | kr.89.87500 |

