
V7-6B19D8-057 | |
|---|---|
DigiKey Part Number | 480-5285-ND |
Manufacturer | |
Manufacturer Product Number | V7-6B19D8-057 |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 55gf | |
Release Force | 3.000gf | |
Operating Position | 0.571" (14.5mm) | |
Pretravel | 0.300" (7.6mm) | |
Differential Travel | 0.100" (2.54mm) | |
Overtravel | 0.146" (3.7mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.96000 | kr.42.96 |
| 10 | kr.35.55200 | kr.355.52 |
| 25 | kr.32.97760 | kr.824.44 |
| 50 | kr.31.15600 | kr.1,557.80 |
| 200 | kr.28.01880 | kr.5,603.76 |
| Unit Price without VAT: | kr.42.96000 |
|---|---|
| Unit Price with VAT: | kr.53.70000 |



