
V7-3S17E9-022 | |
|---|---|
DigiKey Part Number | 480-5280-ND |
Manufacturer | |
Manufacturer Product Number | V7-3S17E9-022 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 28gf | |
Release Force | 1.000gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.065" (1.7mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.31000 | kr.36.31 |
| 10 | kr.30.04400 | kr.300.44 |
| 25 | kr.27.86920 | kr.696.73 |
| 50 | kr.26.32900 | kr.1,316.45 |
| 100 | kr.24.87310 | kr.2,487.31 |
| 250 | kr.23.39080 | kr.5,847.70 |
| Unit Price without VAT: | kr.36.31000 |
|---|---|
| Unit Price with VAT: | kr.45.38750 |


