V7-3A17D8-263 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: kr.9.45040
Datasheet

Similar


E-Switch
In Stock: 727
Unit Price: kr.16.17000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.14.90000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.16.69576
Datasheet
Image for V7-3A17D8-263 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-3A17D8-263

DigiKey Part Number
V7-3A17D8-263-ND
Manufacturer
Manufacturer Product Number
V7-3A17D8-263
Description
SWITCH SNAP ACTION SPDT 5A 125V
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
31gf
Series
Release Force
1.000gf
Packaging
Bulk
Operating Position
0.730" (18.5mm)
Part Status
Obsolete
Pretravel
0.114" (2.9mm)
Circuit
SPDT
Differential Travel
0.025" (0.6mm)
Switch Function
On-Mom
Overtravel
0.062" (1.6mm)
Current Rating (Amps)
5A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Lever, Simulated Roller
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS0851504F050C2AE-Switch0LS0851504F050C2A-NDkr.9.45040Similar
LS0851504F085C1AE-Switch727EG4528-NDkr.16.17000Similar
LS0851504F140C1AE-Switch0EG4529-NDkr.14.90000Similar
LS085R104F050C1AE-Switch0EG5906-NDkr.16.69576Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable