Image for V7-1X2AE986-000-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-1X2AE986-000-2

DigiKey Part Number
480-V7-1X2AE986-000-2-ND
Manufacturer
Manufacturer Product Number
V7-1X2AE986-000-2
Description
V BASIC SWITCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
6A (AC)
Manufacturer
Honeywell Sensing and Productivity Solutions
Voltage Rating - AC
125 V
Series
Actuator Type
Round (Pin Plunger)
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Quick Connect - 0.250" (6.3mm)
Circuit
SPST-NO
Mechanical Life
10,000,000 Cycles
Switch Function
Off-Mom
Operating Temperature
-40°C ~ 177°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.73.70300kr.737.03
Unit Price without VAT:kr.73.70300
Unit Price with VAT:kr.92.12875