
V7-1B17D8-048-S | |
|---|---|
DigiKey Part Number | 480-5238-ND |
Manufacturer | |
Manufacturer Product Number | V7-1B17D8-048-S |
Description | SWITCH SNAP ACTION SPDT 11A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Features Actuator Seal Boot |
Series | Operating Force 50gf |
Packaging Bulk | Release Force 4.000gf |
Part Status Active | Operating Position 0.610" (15.5mm) |
Circuit SPDT | Pretravel 0.236" (6.0mm) |
Switch Function On-Mom | Differential Travel 0.050" (1.3mm) |
Current Rating (Amps) 11A (AC), 500mA (DC) | Overtravel 0.115" (2.9mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 100,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -40°C ~ 85°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.41.13075 | kr.8,226.15 |
| Unit Price without VAT: | kr.41.13075 |
|---|---|
| Unit Price with VAT: | kr.51.41344 |

