V7-1A28D8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


E-Switch
In Stock: 0
Unit Price: kr.8.87512
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.9.27542
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: kr.9.27542
Datasheet
Switch SPST-NO Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V7-1A28D8

DigiKey Part Number
480-5234-ND
Manufacturer
Manufacturer Product Number
V7-1A28D8
Description
SWITCH SNAP ACT SPST-NO 5A 125V
Customer Reference
Detailed Description
Switch SPST-NO Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Quick Connect - 0.187" (4.7mm)
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Force
150gf
Series
Release Force
25gf
Packaging
Bulk
Operating Position
0.579" (14.7mm)
Part Status
Obsolete
Pretravel
0.047" (1.2mm)
Circuit
SPST-NO
Differential Travel
0.010" (0.25mm)
Switch Function
Off-Mom
Overtravel
0.050" (1.27mm)
Current Rating (Amps)
5A (AC)
Mechanical Life
10,000,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
100,000 Cycles
Actuator Type
Round (Pin Plunger)
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LS0851500F100C2CE-Switch0LS0851500F100C2C-NDkr.8.87512Similar
LS0851500F160C2CE-Switch0LS0851500F160C2C-NDkr.9.27542Similar
LS0851500F250C2CE-Switch0LS0851500F250C2C-NDkr.9.27542Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable