
V3-15 | |
|---|---|
DigiKey Part Number | 480-2404-ND |
Manufacturer | |
Manufacturer Product Number | V3-15 |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Actuator Type Round (Pin Plunger) |
Manufacturer Honeywell Sensing and Productivity Solutions | Mounting Type Chassis Mount |
Series | Termination Style Solder Lug |
Packaging Bulk | Operating Force 170 ~ 397gf |
Part Status Active | Release Force 113gf |
Circuit SPDT | Operating Position 0.579" (14.7mm) |
Switch Function On-Mom | Pretravel 0.047" (1.2mm) |
Current Rating (Amps) 15A (AC), 500mA (DC) | Differential Travel 0.016" (0.4mm) |
Voltage Rating - AC 125 V | Overtravel 0.040" (1.0mm) |
Voltage Rating - DC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.64000 | kr.106.64 |
| 10 | kr.88.29700 | kr.882.97 |
| 25 | kr.81.90520 | kr.2,047.63 |
| 50 | kr.77.37580 | kr.3,868.79 |
| 200 | kr.72.91000 | kr.14,582.00 |
| Unit Price without VAT: | kr.106.64000 |
|---|---|
| Unit Price with VAT: | kr.133.30000 |






