
V3-1001 | |
|---|---|
DigiKey Part Number | 480-2408-ND |
Manufacturer | |
Manufacturer Product Number | V3-1001 |
Description | SWITCH SNAP ACTION SPDT 10A 115V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Operating Force 170 ~ 397gf |
Packaging Bulk | Release Force 113gf |
Part Status Active | Operating Position 0.579" (14.7mm) |
Circuit SPDT | Pretravel 0.047" (1.2mm) |
Switch Function On-Mom | Differential Travel 0.016" (0.4mm) |
Current Rating (Amps) 10A (AC/DC) | Overtravel 0.040" (1.0mm) |
Voltage Rating - AC 115 V | Mechanical Life 25,000 Cycles |
Voltage Rating - DC 28 V | Electrical Life 25,000 Cycles |
Actuator Type Round (Pin Plunger) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.180.88000 | kr.180.88 |
| 10 | kr.149.73800 | kr.1,497.38 |
| 25 | kr.138.89400 | kr.3,472.35 |
| 50 | kr.131.21400 | kr.6,560.70 |
| 100 | kr.128.46430 | kr.12,846.43 |
| Unit Price without VAT: | kr.180.88000 |
|---|---|
| Unit Price with VAT: | kr.226.10000 |






