
V15T16-EZ100A02 | |
---|---|
DigiKey Part Number | 480-5930-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-EZ100A02 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 16A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 60gf | |
Release Force | 10gf | |
Operating Position | 0.602" (15.3mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | 0.047" (1.2mm) | |
Overtravel | 0.051" (1.3mm) | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.42000 | kr.28.42 |
10 | kr.23.53900 | kr.235.39 |
25 | kr.21.83680 | kr.545.92 |
50 | kr.20.62980 | kr.1,031.49 |
100 | kr.19.48990 | kr.1,948.99 |
250 | kr.18.07820 | kr.4,519.55 |
500 | kr.18.01754 | kr.9,008.77 |
Unit Price without VAT: | kr.28.42000 |
---|---|
Unit Price with VAT: | kr.35.52500 |