
V15T16-DZ200A02 | |
|---|---|
DigiKey Part Number | 480-7117-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-DZ200A02 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.187" (4.7mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 130gf |
Series | Release Force 35gf |
Packaging Bulk | Operating Position 0.602" (15.3mm) |
Part Status Active | Pretravel 0.125" (3.2mm) |
Circuit SPDT | Differential Travel 0.047" (1.2mm) |
Switch Function On-Mom | Overtravel 0.051" (1.3mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 5,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Lever, Straight | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.46000 | kr.32.46 |
| 10 | kr.26.88200 | kr.268.82 |
| 25 | kr.24.93640 | kr.623.41 |
| 50 | kr.23.55940 | kr.1,177.97 |
| 100 | kr.22.25720 | kr.2,225.72 |
| 250 | kr.20.64480 | kr.5,161.20 |
| 500 | kr.20.36726 | kr.10,183.63 |
| Unit Price without VAT: | kr.32.46000 |
|---|---|
| Unit Price with VAT: | kr.40.57500 |

