
V15T16-CZ300 | |
|---|---|
DigiKey Part Number | 480-7017-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ300 |
Description | SWITCH SNAP ACTION SPDT 16A 250V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 300gf |
Series | Release Force 75gf |
Packaging Tray | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.063" (1.6mm) |
Circuit SPDT | Differential Travel 0.016" (0.4mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 250 V | Electrical Life 50,000 Cycles |
Actuator Type Round (Pin Plunger) | Operating Temperature -25°C ~ 125°C |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.27000 | kr.14.27 |
| 10 | kr.11.79900 | kr.117.99 |
| 25 | kr.10.94520 | kr.273.63 |
| 50 | kr.10.34180 | kr.517.09 |
| 100 | kr.9.76990 | kr.976.99 |
| 250 | kr.9.06240 | kr.2,265.60 |
| 500 | kr.8.95512 | kr.4,477.56 |
| Unit Price without VAT: | kr.14.27000 |
|---|---|
| Unit Price with VAT: | kr.17.83750 |



