
V15T16-CZ100 | |
|---|---|
DigiKey Part Number | V15T16-CZ100-ND |
Manufacturer | |
Manufacturer Product Number | V15T16-CZ100 |
Description | SWITCH SNAP ACTION SPDT 16A 125V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 100gf |
Series | Release Force 25gf |
Packaging Bulk | Operating Position 0.579" (14.7mm) |
Part Status Active | Pretravel 0.060" (1.5mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.030" (0.76mm) |
Current Rating (Amps) 16A (AC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Operating Temperature -25°C ~ 125°C |
Actuator Type Round (Pin Plunger) | Base Product Number |
Mounting Type Chassis Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.18000 | kr.26.18 |
| 10 | kr.21.67600 | kr.216.76 |
| 25 | kr.20.10560 | kr.502.64 |
| 50 | kr.18.99460 | kr.949.73 |
| 100 | kr.17.94470 | kr.1,794.47 |
| 250 | kr.16.64504 | kr.4,161.26 |
| 500 | kr.16.16700 | kr.8,083.50 |
| Unit Price without VAT: | kr.26.18000 |
|---|---|
| Unit Price with VAT: | kr.32.72500 |


