


SSCSNBN150PDAA5 | |
---|---|
DigiKey Part Number | 480-5524-ND |
Manufacturer | |
Manufacturer Product Number | SSCSNBN150PDAA5 |
Description | SENSOR 150PSID 0.19" 4.5V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±150PSI (±1034.21kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.5 V ~ 4.5 V 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | ±150PSI (±1034.21kPa) | |
Output Type | Analog Voltage | |
Output | 0.5 V ~ 4.5 V | |
Accuracy | ±0.25% | |
Voltage - Supply | 4.75V ~ 5.25V | |
Port Size | Male - 0.19" (4.8mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, Dual Ports, Same Side | |
Supplier Device Package | 4-SIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.19000 | $50.19 |
5 | $46.19200 | $230.96 |
10 | $44.71200 | $447.12 |
25 | $42.95040 | $1,073.76 |
50 | $41.74860 | $2,087.43 |
100 | $40.64890 | $4,064.89 |
Unit Price without VAT: | $50.19000 |
---|---|
Unit Price with VAT: | $62.73750 |