
SSCMNNN015PAAA3 | |
|---|---|
DigiKey Part Number | SSCMNNN015PAAA3-ND |
Manufacturer | |
Manufacturer Product Number | SSCMNNN015PAAA3 |
Description | SENSOR 15PSIA 2.97V 8SMT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute 0.33 V ~ 2.97 V 8-SMD, J-Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style No Port |
Series | Features Amplified Output, Temperature Compensated |
Packaging Bulk | Termination Style SMD (SMT) Tab |
Part Status Active | Maximum Pressure 30PSI (206.84kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Absolute | Mounting Type Surface Mount |
Operating Pressure 15PSI (103.42kPa) | Package / Case 8-SMD, J-Lead |
Output Type Analog Voltage | Supplier Device Package 8-SMT |
Output 0.33 V ~ 2.97 V | Base Product Number |
Accuracy ±0.25% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.275.52880 | kr.27,552.88 |
| Unit Price without VAT: | kr.275.52880 |
|---|---|
| Unit Price with VAT: | kr.344.41100 |

