
SSCDLNT150PAAA5 | |
|---|---|
DigiKey Part Number | SSCDLNT150PAAA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCDLNT150PAAA5 |
Description | SENSOR 150PSIA 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Absolute 8-DIP (0.524", 13.30mm), Top Port |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Style Barbless |
Series | Features Amplified Output, Temperature Compensated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Maximum Pressure 250PSI (1723.69kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Absolute | Mounting Type Through Hole |
Operating Pressure 150PSI (1034.21kPa) | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output Type Analog Voltage | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |

