
SSCDANN600MDSA3 | |
|---|---|
DigiKey Part Number | SSCDANN600MDSA3-ND |
Manufacturer | |
Manufacturer Product Number | SSCDANN600MDSA3 |
Description | SENSOR 8.7PSID 0.19" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±8.7PSI (±60kPa) Differential Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±29.01PSI (±200kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±8.7PSI (±60kPa) | Mounting Type Through Hole |
Output Type SPI | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output 12 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.338.43000 | kr.338.43 |
| 5 | kr.311.57200 | kr.1,557.86 |
| 10 | kr.301.58700 | kr.3,015.87 |
| 25 | kr.289.65680 | kr.7,241.42 |
| 50 | kr.281.50860 | kr.14,075.43 |
| 100 | kr.274.03640 | kr.27,403.64 |
| Unit Price without VAT: | kr.338.43000 |
|---|---|
| Unit Price with VAT: | kr.423.03750 |

