
SSCDANN025MDSA3 | |
|---|---|
DigiKey Part Number | SSCDANN025MDSA3-ND |
Manufacturer | |
Manufacturer Product Number | SSCDANN025MDSA3 |
Description | SENS 362.59PSID 0.19" 12BIT DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 362.59PSI (2500kPa) Differential Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±12.33PSI (±85kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure 362.59PSI (2500kPa) | Mounting Type Through Hole |
Output Type SPI | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output 12 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |

