
SSCDANN015PA2A3 | |
|---|---|
DigiKey Part Number | SSCDANN015PA2A3-ND |
Manufacturer | |
Manufacturer Product Number | SSCDANN015PA2A3 |
Description | SENSOR 15PSIA 0.19" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Absolute Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output 12 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.309.52000 | kr.309.52 |
| 5 | kr.284.66600 | kr.1,423.33 |
| 10 | kr.275.42200 | kr.2,754.22 |
| 25 | kr.264.38800 | kr.6,609.70 |
| 50 | kr.256.84860 | kr.12,842.43 |
| 100 | kr.249.93670 | kr.24,993.67 |
| Unit Price without VAT: | kr.309.52000 |
|---|---|
| Unit Price with VAT: | kr.386.90000 |

