



SSCDANN010NG2A3 | |
|---|---|
DigiKey Part Number | 480-3661-ND |
Manufacturer | |
Manufacturer Product Number | SSCDANN010NG2A3 |
Description | SENSOR 0.36PSIG 0.19" 12BIT 8DIP |
Customer Reference | |
Detailed Description | Pressure Sensor 0.36PSI (2.49kPa) Vented Gauge Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3.27V ~ 3.33V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 10.84PSI (74.75kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 0.36PSI (2.49kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output 12 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.498.45000 | kr.498.45 |
| 5 | kr.460.84200 | kr.2,304.21 |
| 10 | kr.446.86200 | kr.4,468.62 |
| 25 | kr.430.16120 | kr.10,754.03 |
| 50 | kr.418.74440 | kr.20,937.22 |
| 100 | kr.408.27950 | kr.40,827.95 |
| Unit Price without VAT: | kr.498.45000 |
|---|---|
| Unit Price with VAT: | kr.623.06250 |

