
SSCDANN006BDSA5 | |
|---|---|
DigiKey Part Number | SSCDANN006BDSA5-ND |
Manufacturer | |
Manufacturer Product Number | SSCDANN006BDSA5 |
Description | SENSOR 87.02PSID 0.19" 12BIT DIP |
Customer Reference | |
Detailed Description | Pressure Sensor ±87.02PSI (±600kPa) Differential Male - 0.19" (4.93mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Obsolete | Termination Style PC Pin |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Differential | Mounting Type Through Hole |
Operating Pressure ±87.02PSI (±600kPa) | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output Type SPI | Supplier Device Package 8-DIP |
Output 12 b | Base Product Number |
Accuracy ±0.25% |

