


SSCDLNN150PGAA5 | |
|---|---|
DigiKey Part Number | 480-5447-ND |
Manufacturer | |
Manufacturer Product Number | SSCDLNN150PGAA5 |
Description | SENSOR 150PSIG 0.1" 4.5V 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 150PSI (1034.21kPa) Vented Gauge Male - 0.1" (2.47mm) Tube 0.5 V ~ 4.5 V 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.1" (2.47mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 250PSI (1723.69kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 150PSI (1034.21kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output 0.5 V ~ 4.5 V | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.249.85370 | kr.24,985.37 |
| Unit Price without VAT: | kr.249.85370 |
|---|---|
| Unit Price with VAT: | kr.312.31713 |

