
SS40G | |
|---|---|
DigiKey Part Number | SS40G-ND |
Manufacturer | |
Manufacturer Product Number | SS40G |
Description | MAGNETIC SWITCH BIPOLAR 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Bipolar Switch Open Collector Hall Effect 3-SIP |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 24V |
Mfr | Current - Supply (Max) 11.3mA |
Packaging Bulk | Current - Output (Max) 20mA |
Part Status Obsolete | Output Type Open Collector |
Function Bipolar Switch | Operating Temperature -40°C ~ 125°C (TA) |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package 3-SIP |
Sensing Range 17mT Trip, -17mT Release | Package / Case 3-SIP Module |
Test Condition -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SS40F | Honeywell Sensing and Productivity Solutions | 597 | SS40F-ND | kr.46.98000 | Similar |


