
SS345PT | |
|---|---|
DigiKey Part Number | 480-SS345PTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SS345PT |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Collector Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 7V |
Mfr | Current - Supply (Max) 14mA |
Packaging Tape & Reel (TR) | Current - Output (Max) 4mA |
Part Status Active | Output Type Open Collector |
Function Unipolar Switch | Operating Temperature -40°C ~ 150°C (TA) |
Technology | Mounting Type Surface Mount |
Polarization North Pole | Supplier Device Package SOT-23-3 |
Sensing Range -28mT Trip, -2.5mT Release | Package / Case TO-236-3, SC-59, SOT-23-3 |
Test Condition -40°C ~ 150°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.25178 | kr.30,755.34 |
| Unit Price without VAT: | kr.10.25178 |
|---|---|
| Unit Price with VAT: | kr.12.81473 |

