Magnetic Hall Effect Sensor Ferrous Vane Digital Wire Leads Slotted Body
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR17C-J6

DigiKey Part Number
480-1993-ND
Manufacturer
Manufacturer Product Number
SR17C-J6
Description
SENSOR HALL DIGITAL WIRE LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Hall Effect Sensor Ferrous Vane Digital Wire Leads Slotted Body
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Material
Ferrous Vane
Manufacturer
Honeywell Sensing and Productivity Solutions
Termination Style
Wire Leads
Series
Voltage - Supply
3.8V ~ 30V
Packaging
Bulk
Operating Temperature
-20°C ~ 85°C
Part Status
Active
Package / Case
Slotted Body
Type
Hall Effect Sensor
Base Product Number
Output Type
Digital
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.160.78000kr.160.78
5kr.146.72000kr.733.60
20kr.136.74100kr.2,734.82
40kr.132.37450kr.5,294.98
60kr.129.99000kr.7,799.40
100kr.127.15690kr.12,715.69
500kr.119.32958kr.59,664.79
Manufacturers Standard Package
Unit Price without VAT:kr.160.78000
Unit Price with VAT:kr.200.97500