SME2470-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SME2470-001

DigiKey Part Number
480-5343-ND
Manufacturer
Manufacturer Product Number
SME2470-001
Description
EMITTER IR 880NM 75MA SMD
Customer Reference
Detailed Description
Infrared (IR) Emitter 880nm 1.5V 75mA 0.6mW/cm² @ 50mA 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
75mA
Radiant Intensity (Ie) Min @ If
0.6mW/cm² @ 50mA
Wavelength
880nm
Voltage - Forward (Vf) (Typ)
1.5V
Viewing Angle
-
Orientation
Top View
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types