SM353RT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM353RT

DigiKey Part Number
480-6475-2-ND - Tape & Reel (TR)
480-6475-1-ND - Cut Tape (CT)
480-6475-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM353RT
Description
MAGNETIC SWITCH OMNIPOLAR SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Open Collector Magnetoresistive SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
SM353RT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±2mT Trip, ±0.3mT Release
Test Condition
-40°C ~ 85°C
Voltage - Supply
3V ~ 24V
Current - Supply (Max)
5mA
Current - Output (Max)
-
Output Type
Open Collector
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.679
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.56000kr.10.56
5kr.9.34400kr.46.72
10kr.8.89600kr.88.96
25kr.8.36080kr.209.02
50kr.7.99740kr.399.87
100kr.7.66400kr.766.40
500kr.6.99404kr.3,497.02
1.000kr.6.74470kr.6,744.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.37664kr.19,129.92
6.000kr.6.17461kr.37,047.66
9.000kr.6.06458kr.54,581.22
Manufacturers Standard Package
Unit Price without VAT:kr.10.56000
Unit Price with VAT:kr.13.20000