
SD5630-001 | |
|---|---|
DigiKey Part Number | SD5630-001-ND |
Manufacturer | |
Manufacturer Product Number | SD5630-001 |
Description | DETECTR OPTOSCHMITT TO-46 |
Customer Reference | |
Detailed Description | Optical Sensor 935nm Photo Detector, Logic Output Open Collector TO-46-3 Lens Top Metal Can |
Datasheet | Datasheet |
Category | Type Photo Detector, Logic Output |
Manufacturer Honeywell Sensing and Productivity Solutions | Output Type Open Collector |
Packaging Bulk | Package / Case TO-46-3 Lens Top Metal Can |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Wavelength 935nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPL800-OC | TT Electronics/Optek Technology | 0 | OPL800-OC-ND | kr.24.01846 | Similar |


