SD5491-004 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Marktech Optoelectronics
In Stock: 1.404
Unit Price: kr.37.38000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 894
Unit Price: kr.19.97000

Similar


TT Electronics/Optek Technology
In Stock: 1.000
Unit Price: kr.19.97000

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.16.96000

Similar


TT Electronics/Optek Technology
In Stock: 2.869
Unit Price: kr.17.09000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.194.17660
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.225.60000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 5.015
Unit Price: kr.17.79000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.196.80000
Datasheet

Similar


TT Electronics/Optek Technology
In Stock: 0
Unit Price: kr.228.99260
Datasheet
SD5491 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD5491-004

DigiKey Part Number
480-1973-ND
Manufacturer
Manufacturer Product Number
SD5491-004
Description
SENSOR PHOTO 935NM TOP TO206AA
Customer Reference
Detailed Description
Phototransistors 935nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
SD5491-004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
30 V
Current - Collector (Ic) (Max)
4 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
935nm
Viewing Angle
12°
Power - Max
150 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-55°C ~ 125°C
Package / Case
TO-206AA, TO-18-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes