
RTY360LVNAX | |
|---|---|
DigiKey Part Number | 480-3855-ND |
Manufacturer | |
Manufacturer Product Number | RTY360LVNAX |
Description | SENSOR ROTARY 360DEG CONNECTOR |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTY360LVNAX Models |
Category | Output Signal Clockwise Increase |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Flatted Shaft |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 360° (±180°), Continuous | Package / Case Box with Connector |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.574.15000 | kr.574.15 |
| 5 | kr.531.64800 | kr.2,658.24 |
| 10 | kr.515.84800 | kr.5,158.48 |
| 25 | kr.496.97240 | kr.12,424.31 |
| 50 | kr.484.06280 | kr.24,203.14 |
| 100 | kr.472.23110 | kr.47,223.11 |
| Unit Price without VAT: | kr.574.15000 |
|---|---|
| Unit Price with VAT: | kr.717.68750 |



