
RTY180LVDEB | |
|---|---|
DigiKey Part Number | 480-RTY180LVDEB-ND |
Manufacturer | |
Manufacturer Product Number | RTY180LVDEB |
Description | ROTARY SENSOR 180 DEG LV DUAL OU |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTY180LVDEB Models |
Category | Output Signal Clockwise Increase |
Manufacturer Honeywell Sensing and Productivity Solutions | Linearity ±1% |
Series | Resistance 10 kOhms |
Packaging Box | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 180° (±90°) | Package / Case Box with Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.325.94000 | kr.325.94 |
| 5 | kr.299.94600 | kr.1,499.73 |
| 18 | kr.282.71833 | kr.5,088.93 |
| 36 | kr.274.49917 | kr.9,881.97 |
| 54 | kr.270.01241 | kr.14,580.67 |
| 108 | kr.262.85167 | kr.28,387.98 |
| Unit Price without VAT: | kr.325.94000 |
|---|---|
| Unit Price with VAT: | kr.407.42500 |

