
RTY090LVNAX | |
|---|---|
DigiKey Part Number | 480-3851-ND |
Manufacturer | |
Manufacturer Product Number | RTY090LVNAX |
Description | SENSOR ROTARY 90DEG CONNECTOR |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTY090LVNAX Models |
Category | Output Signal Clockwise Increase |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type Flatted Shaft |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 90° (±45°), Continuous | Package / Case Box with Connector |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.413.43000 | kr.413.43 |
| 5 | kr.382.29000 | kr.1,911.45 |
| 10 | kr.370.68100 | kr.3,706.81 |
| 25 | kr.366.24640 | kr.9,156.16 |
| Unit Price without VAT: | kr.413.43000 |
|---|---|
| Unit Price with VAT: | kr.516.78750 |





