
RTY060LVDDA | |
|---|---|
DigiKey Part Number | 480-RTY060LVDDA-ND |
Manufacturer | |
Manufacturer Product Number | RTY060LVDDA |
Description | ROTARY SENSOR 60 DEG LV DUAL OUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 60° (±30°) | |
Linear Range | - | |
Output | - | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Connector | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.315.99000 | kr.315.99 |
| 5 | kr.290.71400 | kr.1,453.57 |
| 10 | kr.281.36800 | kr.2,813.68 |
| 25 | kr.270.23960 | kr.6,755.99 |
| 50 | kr.262.65300 | kr.13,132.65 |
| 100 | kr.255.70830 | kr.25,570.83 |
| Unit Price without VAT: | kr.315.99000 |
|---|---|
| Unit Price with VAT: | kr.394.98750 |




