


RTP270HVEAA | |
|---|---|
DigiKey Part Number | 480-6130-ND |
Manufacturer | |
Manufacturer Product Number | RTP270HVEAA |
Description | SENSOR ROTARY 270DEG CONNECTOR |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTP270HVEAA Models |
Category | Output Signal Clockwise Increase |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type External Magnet, Included |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 270° (±135°) | Package / Case Box with Connector |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,044.69120 | kr.52,234.56 |
| Unit Price without VAT: | kr.1,044.69120 |
|---|---|
| Unit Price with VAT: | kr.1,305.86400 |

