
RTP215LVNDX | |
|---|---|
DigiKey Part Number | 480-RTP215LVNDX-ND |
Manufacturer | |
Manufacturer Product Number | RTP215LVNDX |
Description | ROTARY 2 PART SENSOR |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Connector |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Included |
Manufacturer Honeywell Sensing and Productivity Solutions | Linearity ±1% |
Series | Resistance 10 kOhms |
Packaging Bulk | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Output Analog Voltage | Package / Case Box with Connector |
Output Signal Clockwise Increase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.553.38300 | kr.27,669.15 |
| Unit Price without VAT: | kr.553.38300 |
|---|---|
| Unit Price with VAT: | kr.691.72875 |

