Hall Effect Sensor Rotary Position External Magnet, Included Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hall Effect Sensor Rotary Position External Magnet, Included Connector
Honeywell RTP Series Rotary Position Sensor | Digi-Key Daily

RTP120LVNAA

DigiKey Part Number
480-6125-ND
Manufacturer
Manufacturer Product Number
RTP120LVNAA
Description
SENSOR ROTARY 120DEG CONNECTOR
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Rotary Position External Magnet, Included Connector
Datasheet
 Datasheet
EDA/CAD Models
RTP120LVNAA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Signal
Clockwise Increase
Manufacturer
Honeywell Sensing and Productivity Solutions
Actuator Type
External Magnet, Included
Series
Linearity
±1%
Packaging
Bulk
Voltage - Supply
5V
Part Status
Active
Mounting Type
Chassis Mount
For Measuring
Rotary Position
Termination Style
Connector
Technology
Hall Effect
Operating Temperature
-40°C ~ 125°C
Rotation Angle - Electrical, Mechanical
120° (±60°)
Package / Case
Box with Connector
Output
Analog Voltage
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
50kr.609.37680kr.30,468.84
Manufacturers Standard Package
Unit Price without VAT:kr.609.37680
Unit Price with VAT:kr.761.72100