


RTP070HVEAA | |
|---|---|
DigiKey Part Number | 480-6114-ND |
Manufacturer | |
Manufacturer Product Number | RTP070HVEAA |
Description | SENSOR ROTARY 70DEG CONNECTOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Included Connector |
Datasheet | Datasheet |
EDA/CAD Models | RTP070HVEAA Models |
Category | Output Signal Clockwise Increase |
Manufacturer Honeywell Sensing and Productivity Solutions | Actuator Type External Magnet, Included |
Series | Linearity ±1% |
Packaging Bulk | Voltage - Supply 10V ~ 30V |
Part Status Active | Mounting Type Chassis Mount |
For Measuring Rotary Position | Termination Style Connector |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 70° (±35°) | Package / Case Box with Connector |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.551.10840 | kr.13,777.71 |
| Unit Price without VAT: | kr.551.10840 |
|---|---|
| Unit Price with VAT: | kr.688.88550 |

