
RA20NASD102A | |
|---|---|
DigiKey Part Number | RA20NASD102A-ND |
Manufacturer | |
Manufacturer Product Number | RA20NASD102A |
Description | POT 1K OHM 2W WIREWOUND LINEAR |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Category | Number of Gangs 1 |
Manufacturer Honeywell Sensing and Productivity Solutions | Adjustment Type User Defined |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Obsolete | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±10% | Actuator Length 0.875" (22.23mm) |
Power (Watts) 2W | Actuator Diameter 0.250" (6.35mm) |
Built in Switch None | Bushing Thread 3/8-32 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 1.125" Dia (28.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3852A-282-102AL | Bourns Inc. | 16 | 3852A-282-102AL-ND | kr.81.60000 | Similar |
| RJS1K0E | Ohmite | 9 | RJS1K0E-ND | kr.2,108.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.759.79000 | kr.759.79 |
| Unit Price without VAT: | kr.759.79000 |
|---|---|
| Unit Price with VAT: | kr.949.73750 |

