
PX3AN2BS250PSAAX | |
|---|---|
DigiKey Part Number | 480-PX3AN2BS250PSAAX-ND |
Manufacturer | |
Manufacturer Product Number | PX3AN2BS250PSAAX |
Description | SENSOR 250PSIS 1/8"NPT 4.5V |
Customer Reference | |
Detailed Description | Pressure Sensor 250PSI (1723.69kPa) Sealed Gauge Male - 1/8" (3.18mm) NPT 0.5 V ~ 4.5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 1/8" (3.18mm) NPT |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Obsolete | Termination Style Connector |
Pressure Type Sealed Gauge | Maximum Pressure 450PSI (3102.64kPa) |
Operating Pressure 250PSI (1723.69kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0.5 V ~ 4.5 V | Base Product Number |
Accuracy ±1% |

