


NSCSHHN030PAUNV | |
|---|---|
DigiKey Part Number | 480-3795-ND |
Manufacturer | |
Manufacturer Product Number | NSCSHHN030PAUNV |
Description | SENSOR 30PSIA 0.16" .074V 4SIP |
Customer Reference | |
Detailed Description | Pressure Sensor 30PSI (206.84kPa) Absolute Male - 0.16" (3.94mm) Tube, Dual 0 mV ~ 74 mV (5V) 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.16" (3.94mm) Tube, Dual |
Series | Port Style Barbed |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Maximum Pressure 60PSI (413.69kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Absolute | Mounting Type Through Hole |
Operating Pressure 30PSI (206.84kPa) | Package / Case 4-SIP, Dual Ports, Same Side |
Output Type Wheatstone Bridge | Supplier Device Package 4-SIP |
Output 0 mV ~ 74 mV (5V) | Base Product Number |
Accuracy ±0.25% |

