
NSCSANN006BAUNV | |
|---|---|
DigiKey Part Number | NSCSANN006BAUNV-ND |
Manufacturer | |
Manufacturer Product Number | NSCSANN006BAUNV |
Description | SENSOR 87.02PSIA 0.19" .055V SIP |
Customer Reference | |
Detailed Description | Pressure Sensor 87.02PSI (600kPa) Absolute Male - 0.19" (4.93mm) Tube 0 mV ~ 55 mV (5V) 4-SIP, Side Port |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 12V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.93mm) Tube |
Series | Port Style Barbed |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Maximum Pressure 246.56PSI (1700kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 85°C |
Pressure Type Absolute | Mounting Type Through Hole |
Operating Pressure 87.02PSI (600kPa) | Package / Case 4-SIP, Side Port |
Output Type Wheatstone Bridge | Supplier Device Package 4-SIP |
Output 0 mV ~ 55 mV (5V) | Base Product Number |
Accuracy ±0.25% |

