
NGCMB00PX01C-L40 | |
|---|---|
DigiKey Part Number | 480-NGCMB00PX01C-L40-ND |
Manufacturer | |
Manufacturer Product Number | NGCMB00PX01C-L40 |
Description | LIMIT SWITCH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch DPST-NO/NC Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Connector |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 1122gf |
Part Status Active | Release Force 306gf |
Circuit DPST-NO/NC | Pretravel 0.083" (2.1mm) |
Switch Function On-Mom, Off-Mom | Differential Travel 0.047" (1.2mm) |
Current Rating (Amps) 6A (AC), 550mA (DC) | Overtravel 0.193" (4.9mm) |
Voltage Rating - AC 120 V | Mechanical Life 5,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 500,000 Cycles |
Actuator Type Roller Plunger | Operating Temperature -25°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.505.94980 | kr.25,297.49 |
| Unit Price without VAT: | kr.505.94980 |
|---|---|
| Unit Price with VAT: | kr.632.43725 |

